VPG Foil ResistorsY008942K2000TR0LResistor Fixed Single-Through Hole

Res Metal Foil 42.2K Ohm 0.01% 0.6W ±5/±10ppm/°C 0.01% Molded RDL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay Precision Group can offer you a cost-effective solution with their Y008942K2000TR0L fixed single through-hole resistor. This durable part has a power rating of 0.6 W. This product has a resistance value of 42.2K Ohm. Its temperature coefficient is ±5|±10 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 3.81 mm. This device utilizes metal foil technology. The Y008942K2000TR0L part has a radial termination style. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 175 °C.

89 parts: Ships in 3 days

    Total$75.12Price for 4

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 89 parts
      • Price: $18.78