EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8533.21.00.90 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 105K |
Tolerance | 0.01% |
Maximum Voltage Rating (V) | 350 |
Power Rating (W) | 1 |
Technology | Metal Foil |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Temperature Coefficient (ppm/°C) | ±1 |
Temperature Range @ Derated Power (°C) | 70 to 175 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 10.16 |
Termination Forming | Not Formed |
Packaging | Bulk |
Package Type | N/A |
Package Shape | Rectangular |
Package/Case | N/A |
Product Diameter (mm) | N/R |
Product Length (mm) | 14.61 |
Product Depth (mm) | 4.06 |
Product Height (mm) | 9.6 |
Product Weight (g) | 1.4 |
Lead Diameter (mm) | 0.64 |
Lead Length (mm) | 26.29 |
Diameter Tolerance (mm) | N/R |
Mounting | Through Hole |