C&KY100AA2C203NQSwitch KeyLock

Switch Key Lock ON ON ON SP3T 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount

With just a turn a key, you can power on and off your system and keep it safe from non-authorized users by using this tumbler lock Y100AA2C203NQ Keylock switch from C&K Components. It has a SP3T configuration. This device has a maximum current rating of 4 A @ 125VAC 28VDC. The Y100AA2C203NQ switch key has a solder lug termination style. This product is 23.16 mm long, 34.85 mm tall and 23.16 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

224 parts: Ships in 4 days

    Total$69.45Price for 5

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 224 parts
      • Price: $13.89