C&KY100AA2C203NQESwitch KeyLock
Switch Key Lock ON ON ON SP3T 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Keep your projects safe from non-authorized users with this tumbler lock Y100AA2C203NQE Keylock switch from C&K Components to keep your system safe from non-authorized users. It has a SP3T configuration. This device has a maximum current rating of 4 A @ 125VAC 28VDC. The Y100AA2C203NQE switch key has a solder lug termination style. This product is 23.16 mm long, 34.85 mm tall and 23.16 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.