C&KY101132C201NQSwitch KeyLock

Switch Key Lock ON ON SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount

Power on and off your project with this tumbler lock Y101132C201NQ Keylock switch from C&K Components to keep your system safe from non-authorized users. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a SPDT configuration. The Y101132C201NQ switch key has a solder lug termination style. This product is 23.16 mm long, 34.85 mm tall and 23.16 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

548 parts: Ships in 3 days

    Total$66.36Price for 6

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 548 parts
      • Price: $11.06