C&KY1011C2C203NQSwitch KeyLock

Switch Key Lock ON ON SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount

This tumbler lock Y1011C2C203NQ Keylock switch from C&K Components is a necessity if you need to keep your system safe from non-authorized users by just a turn of the key. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a SPDT configuration. The Y1011C2C203NQ switch key has a solder lug termination style. This product is 23.16 mm long, 34.85 mm tall and 23.16 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.

155 parts: Ships today

    Total$5.16Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2242+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Vietnam
      • In Stock: 155 parts
      • Price: $5.162