C&KY1011U2C2WCNQESwitch KeyLock
Switch Key Lock ON ON SPDT 90° Flat Key 4A 250VAC 28VDC Wire Lead Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
SPDT | |
ON ON | |
Flat Key | |
4@125VAC 28VDC | |
250@(CSA/UL) | |
28 | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
90 | |
Panel Mount | |
Wire Lead | |
2 | |
152.4 | |
Round | |
Terminals | |
Epoxy | |
1|2 | |
Glass/Polyester | |
Straight | |
-30 | |
85 | |
17.78 | |
8.64 | |
17.78 | |
14.5 | |
N/A | |
23.16 | |
23.16 | |
29.16 |
Non-authorized users will not be able to use your system without the key with this tumbler lock Y1011U2C2WCNQE Keylock switch from C&K Components. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a SPDT configuration. The Y1011U2C2WCNQE switch key has a wire lead termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 23.16 mm long, 29.16 mm tall and 23.16 mm deep.