C&KY1011U2V203NQSwitch KeyLock
Switch Key Lock ON ON SPDT 90° Tubular Key 4A 250VAC 28VDC Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
SPDT | |
ON ON | |
Tubular Key | |
4@125VAC 28VDC | |
250@(CSA/UL) | |
28 | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
90 | |
Panel Mount | |
Solder Lug | |
2 | |
5.69 | |
Round | |
1|2 | |
Glass/Polyester | |
Straight | |
-30 | |
85 | |
17.78 | |
9.14 | |
17.78 | |
14.5 | |
N/A | |
21.97 | |
21.97 | |
34.29 |
Need to protect your system safe from non-authorized users? This tumbler lock Y1011U2V203NQ Keylock switch from C&K Components is a necessity. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a SPDT configuration. The Y1011U2V203NQ switch key has a solder lug termination style. This product is 21.97 mm long, 34.29 mm tall and 21.97 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.