C&KY108122A203NQSwitch KeyLock
Switch Key Lock ON Mom SPDT 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
SPDT | |
ON Mom | |
Momentary | |
Flat Key | |
4@125VAC 28VDC | |
250@(CSA/UL) | |
28 | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
45 | |
Panel Mount | |
Solder Lug | |
2 | |
5.69 | |
Round | |
1 | |
Glass/Polyester | |
Straight | |
-30 | |
85 | |
17.78 | |
6.35 | |
17.78 | |
14.33 | |
N/A | |
23.16 | |
23.16 | |
32.39 |
Keep your system safe and use this tumbler lock Y108122A203NQ Keylock switch from C&K Components to power on and off your project with the turn of a key. It has a SPDT configuration. This device has a maximum current rating of 4 A @ 125VAC 28VDC. The Y108122A203NQ switch key has a solder lug termination style. This product is 23.16 mm long, 32.39 mm tall and 23.16 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.