C&KY108122A2WCNQSwitch KeyLock
Switch Key Lock ON Mom SPDT 45° Flat Key 4A 250VAC 28VDC Wire Lead Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
SPDT | |
ON Mom | |
Momentary | |
Flat Key | |
4@125VAC 28VDC | |
250@(CSA/UL) | |
28 | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
45 | |
Panel Mount | |
Wire Lead | |
2 | |
152.4 | |
Round | |
1 | |
Glass/Polyester | |
Straight | |
-30 | |
85 | |
17.78 | |
6.35 | |
17.78 | |
14.33 | |
N/A | |
23.16 | |
23.16 | |
26.7 |