VPG Foil ResistorsY11893K32000FR0LResistor Fixed Single-Through Hole

Res Metal Foil 3.32K Ohm 1% 0.6W ±2ppm/°C 0.01% Molded RDL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the Y11893K32000FR0L fixed single through-hole resistor, developed by Vishay Precision Group. This product has a resistance value of 3.32K Ohm. This durable part has a power rating of 0.6 W. Its temperature coefficient is ±2 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 175 °C. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep. The Y11893K32000FR0L part has a radial termination style. This device utilizes metal foil technology. This product's terminal pitch is 3.81 mm. It has a tolerance of 1%.

20 parts: Ships in 4 days

    Total$72.48Price for 2

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 20 parts
      • Price: $36.24