VPG Foil ResistorsY11894K64000FR0LResistor Fixed Single-Through Hole

Res Metal Foil 4.64K Ohm 1% 0.6W ±2ppm/°C 0.01% Molded RDL Bulk

Looking for a traditional mounting method for resistors? Look no further, this Y11894K64000FR0L fixed single through-hole resistor from Vishay Precision Group will get the job done. This durable part has a power rating of 0.6 W. This product has a resistance value of 4.64K Ohm. Its temperature coefficient is ±2 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This device utilizes metal foil technology. It is reliable with a failure rate grade of R. The Y11894K64000FR0L part has a radial termination style. This part has an operating temperature of -55 to 175 °C. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep. This product's terminal pitch is 3.81 mm.

20 parts: Ships in 3 days

    Total$72.48Price for 2

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 20 parts
      • Price: $36.24