VPG Foil ResistorsY11895K49000FR0LResistor Fixed Single-Through Hole
Res Metal Foil 5.49K Ohm 1% 0.6W ±2ppm/°C 0.01% Molded RDL Bulk
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the Y11895K49000FR0L fixed single through-hole resistor, developed by Vishay Precision Group. This product has a resistance value of 5.49K Ohm. This durable part has a power rating of 0.6 W. Its temperature coefficient is ±2 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This product's terminal pitch is 3.81 mm. The Y11895K49000FR0L part has a radial termination style. This device is made with metal foil technology. It is reliable with a failure rate grade of R. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep. This part has an operating temperature of -55 to 175 °C.