Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
SP3T | |
Momentary | |
Flat Key | |
20 | |
20 | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
90 | |
Panel Mount/Through Hole | |
PC Pins | |
3 | |
5.33 | |
Shorting | |
Round | |
1|2|3 | |
Glass/Polyester | |
Straight | |
17.78 | |
8.64 | |
17.78 | |
14.5 | |
23.16 | |
23.16 | |
30.28 |