VPG Foil ResistorsY16245K00000T9RResistor Fixed Single-Surface Mount

Res Metal Foil 0805 5K Ohm 0.01% 0.2W(1/5W) ±0.2ppm/°C Pad SMD T/R

This is a Y16245K00000T9R fixed single surface-mount resistor from Vishay Precision Group. This product has a resistance value of 5K Ohm. This dependable part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±0.2 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 2.03 mm long, 0.64 mm tall and 1.27 mm deep. This device is made with metal foil technology. This part has an operating temperature of -55 to 150 °C.

700 parts: Ships in 3 days

    Total$1,603.76Price for 100

    • (100)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2412+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Israel
      • In Stock: 700 parts
      • Price: $16.0376