Top Searched
VPG Foil ResistorsY16251K00000T9RResistor Fixed Single-Surface Mount
Res Metal Foil 1206 1K Ohm 0.01% 0.3W ±0.2ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
LTB | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Use this Y16251K00000T9R fixed single surface-mount resistor from Vishay Precision Group to obtain a visually clean layout. This durable part has a power rating of 0.3 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±0.2 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 0.64 mm tall and 1.57 mm deep. This part has an operating temperature of -55 to 150 °C. This device utilizes metal foil technology.