VPG Foil ResistorsY1633100K000T9WResistor Fixed Single-Surface Mount
Res Metal Foil 2512 100K Ohm 0.01% 0.6W ±0.2ppm/°C Sulfur Resistant Pad SMD Waffle
Compliant | |
EAR99 | |
LTB | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
The Y1633100K000T9W fixed single surface-mount resistor from Vishay Precision Group makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.6 W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±0.2 ppm/°C. This device utilizes metal foil technology. This product is 6.35 mm long, 0.64 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 150 °C.