C&KY1900S2C207NQSwitch KeyLock

Switch Key Lock ON ON ON ON SP4T 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount

With this tumbler lock Y1900S2C207NQ Keylock switch from C&K Components, you can easily keep your system safe with just a turn of the key. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a SP4T configuration. The Y1900S2C207NQ switch key has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 23.16 mm long, 33.83 mm tall and 23.16 mm deep.

114 parts: Ships in 3 days

    Total$74.25Price for 5

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 114 parts
      • Price: $14.85