EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Tumbler Lock |
Pole Throw Configuration | SP3T |
Switch Configuration | ON ON ON |
Key Style | Flat Key |
Maximum Current Rating (A) | 4@125VAC 28VDC |
Maximum AC Voltage Rating (V) | 250@(CSA/UL) |
Maximum DC Voltage Rating (V) | 28 |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 10000 |
Angle of Throw (°) | 90 |
Mounting | Panel Mount |
Termination Style | Solder Lug |
Number of Positions | 3 |
Terminal Length (mm) | 4.67 |
Bezel Style | Round |
Key Removable Positions | 1|2|3 |
Housing Material | Glass/Polyester |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 17.78 |
Bushing Length (mm) | 8.64 |
Body Depth (mm) | 17.78 |
Body Height (mm) | 14.5 |
Product Weight (g) | N/A |
Product Length (mm) | 23.16 |
Product Depth (mm) | 23.16 |
Product Height (mm) | 33.83 |