C&KY200822C203NQSwitch KeyLock

Switch Key Lock ON ON ON DP3T 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount

Use this tumbler lock Y200822C203NQ Keylock switch from C&K Components to power on and off your project with the turn of a key. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a DP3T configuration. The Y200822C203NQ switch key has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 23.16 mm long, 34.85 mm tall and 23.16 mm deep.

Import TariffMay apply to this part

7 parts: Ships in 10 days

    Total$7.05Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1437+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 7 parts
      • Price: $7.05