C&KY200AB2C203NQSwitch KeyLock
Switch Key Lock ON ON ON ON DP4T 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
DP4T | |
ON ON ON ON | |
Flat Key | |
4@125VAC 28VDC | |
250@(CSA/UL) | |
28 | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
45 | |
Panel Mount | |
Solder Lug | |
4 | |
5.69 | |
Round | |
1|2|3|4 | |
Glass/Polyester | |
Straight | |
-30 | |
85 | |
17.78 | |
8.64 | |
17.78 | |
14.5 | |
N/A | |
23.16 | |
23.16 | |
34.85 |