C&KY201132C101RQSwitch KeyLock
Switch Key Lock ON ON DPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Use this tumbler switch Y201132C101RQ Keylock switch from C&K Components to power on and off your project with the turn of a key. This device has a maximum current rating of 4 A @ 125VDC 28VDC. It has a DP3T configuration. The Y201132C101RQ switch key has a solder lug termination style. This product is 23.16 mm long, 34.85 mm tall and 23.16 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.