C&KY201132C201NQSwitch KeyLock
Switch Key Lock ON ON DPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
Y201132C201NQ | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This tumbler lock Y201132C201NQ Keylock switch from C&K Components is a necessity if you need to keep your system safe from non-authorized users by just a turn of the key. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a DPDT configuration. The Y201132C201NQ switch key has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 23.16 mm long, 34.85 mm tall and 23.16 mm deep.