C&KY2011U2V203NQSwitch KeyLock
Switch Key Lock ON ON DPDT 90° Tubular Key 4A 250VAC 28VDC Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
DPDT | |
ON ON | |
Tubular Key | |
4@125VAC 28VDC | |
250@(CSA/UL) | |
28 | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
90 | |
Panel Mount | |
Solder Lug | |
2 | |
5.69 | |
Round | |
1|2 | |
Glass/Polyester | |
Straight | |
-30 | |
85 | |
17.78 | |
9.14 | |
17.78 | |
14.5 | |
N/A | |
21.97 | |
21.97 | |
34.29 |
Keep your projects safe from non-authorized users with this tumbler lock Y2011U2V203NQ Keylock switch from C&K Components to keep your system safe from non-authorized users. This device has a maximum current rating of 4 A @ 125VAC 28VDC. It has a DPDT configuration. The Y2011U2V203NQ switch key has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 21.97 mm long, 34.29 mm tall and 21.97 mm deep.