C&K Y208122A203NQ Switch KeyLock
Switch Key Lock ON Mom DPDT 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
DPDT | |
ON Mom | |
Momentary | |
Flat Key | |
4@125VAC 28VDC | |
250@(CSA/UL) | |
28 | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
45 | |
Panel Mount | |
Solder Lug | |
2 | |
5.69 | |
Round | |
1 | |
Glass/Polyester | |
Straight | |
-30 | |
85 | |
17.78 | |
6.35 | |
17.78 | |
14.33 | |
N/A | |
23.16 | |
23.16 | |
32.39 |
