EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Actuator Style | Round Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.01@32VDC |
Maximum Power Rating (VA) | 0.2@32VDC |
Dielectric Strength | 250Vrms |
Minimum Insulation Resistance (MOhm) | >=1000 |
Maximum Contact Resistance (mOhm) | <=100 |
Mechanical Life (Cycles) | 1000000 |
Operating Force (N) | 1.3 |
Actuator Length (mm) | 1 |
Number of Rows | 2 |
Row Spacing (mm) | 7.62 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 4 |
Terminal Length (mm) | 4.2 |
Terminal Pitch (mm) | 5.08 |
IP Rating | IP60 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Body Length (mm) | 7.3 |
Body Depth (mm) | 7.4 |
Body Height (mm) | 3.7 |
Product Length (mm) | 7.3 |
Product Depth (mm) | 9 |
Product Height (mm) | 4.7 |
Contact Material | Gold |