EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Low Profile Rotary DIP Switch |
Actuator Style | Flush Screwdriver |
Pole Throw Configuration | SP4T |
Switch Configuration | N.O./N.C. |
Number of Positions | 4 |
Maximum Current Rating (A) | 0.1@30VDC |
Maximum DC Voltage Rating (V) | 30 |
Dielectric Strength | 300Vrms |
Minimum Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 100 |
Mechanical Life (Cycles) | 20000 |
Actuator Length (mm) | 0 |
Seal | O-Ring(Silicone Rubber) |
Seal Description | O-Ring(Silicone Rubber) |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 5 |
Row Space (mm) | 7.62 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Body Length (mm) | 7.4 |
Body Depth (mm) | 7.2 |
Body Height (mm) | 3.65 |
Product Length (mm) | 7.4 |
Product Depth (mm) | 8 |
Product Height (mm) | 4.25 |