VPG Foil ResistorsY40532K00000J0L
Res Metal Foil Trimmer 2K Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.03mm (6.7 X 4.45 X 7.72mm) Pin Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.90 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
2K | |
5% | |
0.25 (1/4) | |
Metal Foil | |
-55 | |
150 | |
±10 | |
Lin | |
Pin | |
Top | |
2.03 | |
21(Mech) | |
1 | |
7560 | |
200 | |
Box | |
N/A | |
N/R | |
6.7 | |
4.45 | |
7.72 | |
0.4 | |
Through Hole |
This Y40532K00000J0L potentiometer from Vishay Precision Group is designed to optimize functionality and calibrate the resistance in your circuit. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±10 ppm/°C. This part has an operating temperature of -55 to 150 °C. The Y40532K00000J0L part has a pin termination style. This product is 6.35 mm long, 7.37 mm tall and 4.45 mm deep. It has a tolerance of 5%. This device is made with metal foil technology.