VPG Foil Resistors Y4053500R000J0L

Res Metal Foil Trimmer 500 Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.03mm (6.7 X 4.45 X 7.72mm) Pin Thru-Hole Box

Product Technical Specifications

Not sure what resistance value you need? No problem, applying this Y4053500R000J0L potentiometer from Vishay Precision Group will allow you to change the resistance in a matter of seconds. This product has a resistance value of 500 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±10 ppm/°C. It has a tolerance of 5%. This device utilizes metal foil technology. This part has an operating temperature of -55 to 150 °C. The Y4053500R000J0L part has a pin termination style. This product is 6.35 mm long, 7.37 mm tall and 4.45 mm deep.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    37 weeks
    • Price: $84.15
    1. 25+ $84.15
    2. 50+ $71.04
    3. 100+ $69.53

Y4053500R000J0L VPG Foil Resistors

VPG Foil ResistorsY4053500R000J0L

Res Metal Foil Trimmer 500 Ohm 5% 0.25W(1/4W) 21(Mech)Turns 2.03mm (6.7 X 4.45 X 7.72mm) Pin Thru-Hole Box

Not sure what resistance value you need? No problem, applying this Y4053500R000J0L potentiometer from Vishay Precision Group will allow you to change the resistance in a matter of seconds. This product has a resistance value of 500 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±10 ppm/°C. It has a tolerance of 5%. This device utilizes metal foil technology. This part has an operating temperature of -55 to 150 °C. The Y4053500R000J0L part has a pin termination style. This product is 6.35 mm long, 7.37 mm tall and 4.45 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    37 weeks
    • Price: $84.15
    1. 25+$84.15
    2. 50+$71.04
    3. 100+$69.53