EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Actuator Style | Flush Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.1 |
Maximum DC Voltage Rating (V) | 32 |
Maximum Power Rating (VA) | 3 |
Dielectric Strength | 250VAC |
Minimum Insulation Resistance (MOhm) | >=100 |
Maximum Contact Resistance (mOhm) | <=100 |
Electrical Life (Cycles) | 250000 |
Operating Force (N) | 1.3 |
Bounce Time (ms) | <=10 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 4 |
Terminal Pitch (mm) | 5 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Box |
Row Spacing (mm) | 5 |
Actuator Length (mm) | 0 |
Body Length (mm) | 11.4 |
Body Depth (mm) | 12 |
Body Height (mm) | 7.3 |
Product Length (mm) | 11.4 |
Product Depth (mm) | 12 |
Product Height (mm) | 7.3 |