VPG Foil ResistorsY4485V0002QT9RResistor Networks and Arrays
Res Metal Foil NET 5K Ohm/5K Ohm 0.02% 0.1W(1/10W) ±0.2ppm/°C VOLT/D Molded 3-Pin J-Lead SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Network | |
2 | |
5K/5K | |
0.02% | |
25 | |
0.1 (1/10) | |
0.05 (1/20) | |
Metal Foil | |
-65 | |
125 | |
±0.2 | |
70 to 125 | |
VOLT/D | |
Molded | |
J-Lead | |
3 | |
Tape and Reel | |
SMD | |
Rectangular | |
4.06 | |
2.69 | |
1.6 | |
Surface Mount |
Pack multiple resistors into a single chip with this Y4485V0002QT9R resistor array from Vishay Precision Group. This dependable part has a power rating of 0.1 (1/10) W and a power rating per resistor of 0.05 (1/20) W. This product's 2 resistors have a value of 5K/5K Ohm. Its temperature coefficient is ±0.2 ppm/°C. It has 3 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 4.06 mm long, 1.6 mm tall and 2.69 mm deep. The Y4485V0002QT9R part has a j-lead termination style. This device utilizes metal foil technology. This part has an operating temperature of -65 to 125 °C.