VPG Foil ResistorsY50535R00000K0L
Res Metal Foil Trimmer 5 Ohm 10% 0.25W(1/4W) 21(Mech)Turns 2.03mm (7.72 X 4.45 X 6.7mm) Pin Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this Y50535R00000K0L potentiometer from Vishay Precision Group is your solution! This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 5 Ohm. Its temperature coefficient is ±25 ppm/°C. The Y50535R00000K0L part has a pin termination style. This product is 7.37 mm long, 6.35 mm tall and 4.45 mm deep. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 10%. This device utilizes metal foil technology.