HoneywellYA-2RB-A64Switch Snap Action

Switch Snap Action N.O. SPST Plunger 20A 480VAC 250VDC 6.12N Screw Mount Screw

If you're looking for rapid switching to close your circuit use this YA-2RB-A64 snap-action switch from Honeywell. It has a SPST configuration. This device has a maximum current rating of 20 A @ 480VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The YA-2RB-A64 snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 36.58 mm tall and 17.45 mm deep.

A datasheet is only available for this product at this time.