EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Lug Terminal |
Termination Method | Crimp |
Stud Size (mm) | 9.52 |
Product Length (mm) | 93.72 |
Product Depth (mm) | 35.05 |
Mounting | Cable Mount |
The lug terminal YA32L2TC38 wire terminal from Burndy makes it simple to connect to your terminals. This product is 93.72 mm long and 35.05 mm.