BURNDYYAE10N3BOXConnector Terminals
12-10 NYLON RING 1/4 STU
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Wire Size (AWG) | 10-12 |
Maximum Voltage Rating | 600V |
50 parts: Ships in 3 days
Ships in 3 days
- Ships from:
- United States of America
- Date Code:
- +
- Manufacturer Lead Time:
- 0 weeks
- Country Of origin:
- United States of America
- In Stock: 50 parts
- Price: $3.0544