EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Type | Flange Fork Terminal |
Termination Method | Crimp |
Body Orientation | Straight |
Stud Size (mm) | 2 |
Plating | Tin |
Maximum Voltage Rating | 600V |
Insulation | Nylon |
Product Length (mm) | 3.3 |
Product Depth (mm) | 0.76 |
Color | Amber |
Mounting | Cable Mount |
The best way to connect two terminal blocks in your application is by using the YAE22Z1 wire terminal from Burndy.