Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Lug Terminal | |
Crimp | |
Straight | |
(6.2/0) | |
Non-Insulated | |
157 | |
30 | |
Cable Mount |
The lug terminal YAK31A2G1 wire terminal from Burndy is the best way to connect to your circuit's terminal blocks. This product is 157 mm long and 30 mm. Its wire is (6.2/0) AWG.