Top Searched
BURNDYYAV10RConnector Terminals
Lug Terminal 10-12AWG Copper 19.56mm Tin
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Lug Terminal | |
Crimp | |
Straight | |
4.16|4.82 | |
Tin | |
10-12 | |
19.56 | |
9.65 | |
Cable Mount |
Create a connection between two terminal blocks by using this lug terminal YAV10R wire terminal from Burndy. This product is 19.56 mm long and 9.65 mm. Its wire is 10-12 AWG.