NKK SwitchesYB-26WCKW01-05-FBSwitch Push Button
Switch Push Button ON ON DPDT Round Button 3A 250VAC 30VDC Alternate Panel Mount Quick Connect/Solder Lug
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.50.90.33 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Alternate Contact | |
Round Button | |
DPDT | |
ON ON | |
Threaded | |
3@250VAC 30VDC | |
1000VAC | |
200 | |
50 | |
100000 | |
200000 | |
Green/White | |
3 | |
Panel Mount | |
Quick Connect/Solder Lug | |
6 | |
7.3 | |
Panel/Joint of (Housing/Inner Case)/Terminals/Cap | |
O-Ring/Nitrile Butadiene Rubber/Epoxy/Thermoplastic Elastomer | |
IP65 | |
Glass Fiber/Polyamide | |
Glass Fiber/Polyamide | |
Straight | |
-25 | |
50 | |
M16P1 | |
9.4 | |
6.1 | |
18 | |
18 | |
32.6 |
Ideal for low current and low voltage circuits, this YB-26WCKW01-05-FB push button switch from NKK Switches will allow you to switch from connected to disconnected state. It has a DPDT configuration. This device has a maximum current rating of 3 A @ 250VAC 30VDC. This push switch has an operating temperature range of -25 °C to 50 °C. The YB-26WCKW01-05-FB push switch has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 18 mm long, 32.6 mm tall and 18 mm deep.