NKK SwitchesYB25WSKW01-5F-JBSwitch Push Button
Switch Push Button ON (ON) DPDT Square Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
DPDT | |
ON (ON) | |
Threaded | |
3@250VAC 30VDC | |
1000VAC | |
200 | |
50 | |
100000 | |
1000000 | |
Clear/White | |
Panel Mount | |
Quick Connect/Solder Lug | |
6 | |
7.3 | |
Green | |
Panel/Joint of (Housing/Inner Case)/Terminals/Cap | |
O-Ring/Nitrile Butadiene Rubber/Epoxy/Thermoplastic Elastomer | |
IP65 | |
Glass Fiber/Polyamide | |
Glass Fiber/Polyamide | |
Straight | |
-25 | |
50 | |
M16P1 | |
9.4 | |
6.1 | |
18 | |
18 | |
32.6 |
Ideal for quick switching situations this YB25WSKW01-5F-JB push button switch manufactured from NKK Switches is a must. It has a DPDT configuration. This device has a maximum current rating of 3 A @ 250VAC 30VDC. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The YB25WSKW01-5F-JB push switch has a quick connect/solder lug termination style. This product is 18 mm long, 32.6 mm tall and 18 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.