50% Off
Taiwan SemiconductorYBS2207G RAGBridge Rectifiers
Diode Rectifier Bridge Single 1KV 2.2A 4-Pin Case YBS T/R
Compliant with Exemption | |
EAR99 | |
Active | |
YBS2207G RAG | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
1000 | |
2.2 | |
700 | |
90 | |
0.97 | |
5 | |
4000 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 7.4(Max) |
Package Length | 6.7(Max) |
PCB changed | 4 |
Supplier Package | Case YBS |
4 |