YageoYC122-JR-07120RLResistor Networks and Arrays
Res Thick Film Array 120 Ohm 5% ±200ppm/°C ISOL Epoxy 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
EDA / CAD Models |