YageoYC124-FR-0710KLResistor Networks and Arrays

Res Thick Film Array 10K Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

If you're looking to conserve space in your circuit design, then this YC124-FR-0710KL resistor array from Yageo will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 10K Ohm. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. The YC124-FR-0710KL part has a convex termination style. This product's terminal pitch is 0.5 mm. It has a tolerance of 1%. This product is 2 mm long, 0.45 mm tall and 1 mm deep. This device utilizes thick film technology.

8,919 parts: Ships today

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2131+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      8919
      Country Of origin:
      Taiwan
         
      • Price: $0.1373
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2131+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 8,919 parts
      • Price: $0.1373