YageoYC124-JR-070RLResistor Networks and Arrays

Res Thick Film Array 0 Ohm ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Looking to save space and power in your circuit design? The YC124-JR-070RL resistor array from Yageo gives you a solution by combining multiple resistors into a single chip. This product's 4 resistors have a value of 0 Ohm. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thick film technology. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.45 mm tall and 1 mm deep. The YC124-JR-070RL part has a convex termination style.

43,284 parts: Ships today

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      Taiwan
         
      • Price: $0.0448
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,284 parts
      • Price: $0.0448
    • (10000)

      Ships today

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 40,000 parts
      • Price: $0.0055