YageoYC124-JR-07100KLResistor Networks and Arrays

Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD T/R Automotive AEC-Q200

If you're looking to conserve space in your circuit design, then this YC124-JR-07100KL resistor array from Yageo will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 100K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.5 mm. The YC124-JR-07100KL part has a convex termination style. This product is 2 mm long, 0.45 mm tall and 1 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

18,074 parts: Ships today

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1628+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      18074
      Country Of origin:
      China
         
      • Price: $0.0802
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1628+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 18,074 parts
      • Price: $0.0802