YageoYC124-JR-07180RLResistor Networks and Arrays

Res Thick Film Array 180 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Use this YC124-JR-07180RL resistor array from Yageo to conserve space by packing multiple resistors into one IC chip. This product's 4 resistors have a value of 180 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thick film technology. This product is 2 mm long, 0.45 mm tall and 1 mm deep. This product's terminal pitch is 0.5 mm. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The YC124-JR-07180RL part has a convex termination style.

Import TariffMay apply to this part if shipping to the United States

10,001 parts: Ships today

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1628+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      10001
      Country Of origin:
      China
         
      • Price: $0.0480
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1628+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 10,001 parts
      • Price: $0.0480