YageoYC124-JR-0724RLResistor Networks and Arrays

Res Thick Film Array 24 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Looking to save space and power in your circuit design? The YC124-JR-0724RL resistor array from Yageo gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 24 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This device is made with thick film technology. This product's terminal pitch is 0.5 mm. This product is 2 mm long, 0.45 mm tall and 1 mm deep. The YC124-JR-0724RL part has a convex termination style. This part has an operating temperature of -55 to 155 °C.

10,000 parts: Ships today

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      10000
      Country Of origin:
      Taiwan
         
      • Price: $0.0870
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,000 parts
      • Price: $0.0870