50% Off

YageoYC124-JR-0730RLResistor Networks and Arrays

Res Thick Film Array 30 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Conserve space and power by adopting this YC124-JR-0730RL resistor array from Yageo, allowing multiple configurations of resistors to be downsized into an IC. This product's 4 resistors have a value of 30 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.5 mm. It has a tolerance of 5%. This device is made with thick film technology. This product is 2 mm long, 0.45 mm tall and 1 mm deep. The YC124-JR-0730RL part has a convex termination style.

Import TariffMay apply to this part if shipping to the United States

1,721 parts: Ships today

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1649+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1721
      Country Of origin:
      China
         
      • Price: $0.0965
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1649+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,721 parts
      • Price: $0.0965