YageoYC158TJR-0710KLResistor Networks and Arrays
Res Thick Film NET 10K Ohm 5% ±200ppm/°C BUS Epoxy 10-Pin 1206(8 X 0603) Convex SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
Conserve space and power by adopting this YC158TJR-0710KL resistor array from Yageo, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 10K Ohm. Its temperature coefficient is ±200 ppm/°C. It has 10 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product's terminal pitch is 0.64 mm. The YC158TJR-0710KL part has a convex termination style. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.
EDA / CAD Models |