YageoYC164-FR-0775RLResistor Networks and Arrays
Res Thick Film Array 75 Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.10 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Array | |
4 | |
75 | |
1% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
ISOL | |
High Reliability | |
Epoxy | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.6 | |
±0.15 | |
±0.15 | |
±0.1 | |
Surface Mount |